RDC506018A | |
---|---|
DigiKey Part Number | 4809-RDC506018ATR-ND - Tape & Reel (TR) 4809-RDC506018ACT-ND - Cut Tape (CT) 4809-RDC506018ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDC506018A |
Description | SENSOR ROTARY 333DEG SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥16.47700 | ¥164.77 |
25 | ¥13.37200 | ¥334.30 |
50 | ¥12.43780 | ¥621.89 |
100 | ¥11.81560 | ¥1,181.56 |
500 | ¥9.95028 | ¥4,975.14 |
1,000 | ¥9.32839 | ¥9,328.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,600 | ¥9.01744 | ¥32,462.78 |
7,200 | ¥8.70650 | ¥62,686.80 |