8-55846-2 | |
---|---|
DigiKey Part Number | A09065-ND |
Manufacturer | |
Manufacturer Product Number | 8-55846-2 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-55846-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 1.248" (31.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Red | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyolefin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.02900 | ¥230.29 |
25 | ¥22.91200 | ¥572.80 |
50 | ¥22.67540 | ¥1,133.77 |
100 | ¥20.44320 | ¥2,044.32 |
250 | ¥20.32584 | ¥5,081.46 |
500 | ¥18.79848 | ¥9,399.24 |
1,000 | ¥16.80112 | ¥16,801.12 |
2,500 | ¥15.50875 | ¥38,771.88 |