PV18-4R-CY | |
---|---|
DigiKey Part Number | 298-10081-ND |
Manufacturer | |
Manufacturer Product Number | PV18-4R-CY |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.840" (21.34mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.66500 | ¥56.65 |
25 | ¥5.52680 | ¥138.17 |
50 | ¥5.39380 | ¥269.69 |
100 | ¥5.12370 | ¥512.37 |
500 | ¥4.98860 | ¥2,494.30 |
1,000 | ¥4.58411 | ¥4,584.11 |