RFID, RF Access, Monitoring ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Standards | Interface | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,193 In Stock | 1 : ¥33.15000 Cut Tape (CT) 3,000 : ¥15.75916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 13.56MHz | ISO 14443, ISO 15693, 18000-3, MIFARE, NFC | SPI, UART | 2.7V ~ 5.5V | -25°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
3,231 In Stock | 1 : ¥37.35000 Cut Tape (CT) 4,000 : ¥17.75545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 13.56MHz | FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | I2C, SPI | 1.65V ~ 5.5V | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
17,822 In Stock | 1 : ¥45.65000 Cut Tape (CT) 3,000 : ¥21.67169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 13.56MHz | ISO 14443, ISO 15693, ISO 18000-3 | SPI | 2.7V ~ 5.5V | -40°C ~ 110°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
5,965 In Stock | 1 : ¥86.20000 Cut Tape (CT) 6,000 : ¥45.28312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | ISO 14443, ISO 15693, 18000-3, MIFARE, NFC | I2C, SPI, UART | 2.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 32-VFQFN Exposed Pad | 32-HVQFN (5x5) | ||
14,192 In Stock | 1 : ¥105.33000 Cut Tape (CT) 1,000 : ¥64.39828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | ISO 14443, ISO 15693, ISO 18000-3 | I2C, SPI, UART | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 64-VFQFN Dual Rows, Exposed Pad | 64-HVQFN (9x9) | ||
1,633 In Stock | 1 : ¥54.76000 Tray | Tray | Active | RFID Reader | 13.56MHz | ISO 14443, MIFARE | I2C, SPI, UART | 3V ~ 5.5V | -25°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-HVQFN (5x5) | |||
21,471 In Stock | 1 : ¥61.82000 Cut Tape (CT) 6,000 : ¥51.85313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | ISO 14443, ISO 15693, 18000-3, MIFARE, NFC | I2C, SPI, UART | 3V ~ 5.5V | -25°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-HVQFN (5x5) | ||
1,510 In Stock | 1 : ¥70.99000 Tray | Tray | Active | RFID Reader | 13.56MHz | ISO 14443, MIFARE | I2C, SPI, UART | 2.5V ~ 3.3V | -25°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-HVQFN (5x5) |