ST25R3918-AQWT | |
---|---|
DigiKey Part Number | 497-ST25R3918-AQWTTR-ND - Tape & Reel (TR) 497-ST25R3918-AQWTCT-ND - Cut Tape (CT) 497-ST25R3918-AQWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R3918-AQWT |
Description | HIGH PERFORMANCE NFC UNIVERSAL D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C, SPI 1.65V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3918-AQWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | |
Interface | I2C, SPI | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥33.37300 | ¥333.73 |
25 | ¥30.03800 | ¥750.95 |
100 | ¥27.36740 | ¥2,736.74 |
250 | ¥24.69740 | ¥6,174.35 |
500 | ¥22.16088 | ¥11,080.44 |
1,000 | ¥18.68995 | ¥18,689.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥17.75545 | ¥71,021.80 |