MFRC63002HN,151 | |
---|---|
DigiKey Part Number | 568-11530-ND |
Manufacturer | |
Manufacturer Product Number | MFRC63002HN,151 |
Description | IC RFID READER 13.56MHZ 32HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 3V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MFRC63002HN,151 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, MIFARE | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.76000 | ¥54.76 |
10 | ¥50.21900 | ¥502.19 |
25 | ¥45.65640 | ¥1,141.41 |
80 | ¥41.09113 | ¥3,287.29 |
230 | ¥37.66696 | ¥8,663.40 |
490 | ¥34.24259 | ¥16,778.87 |
980 | ¥30.81835 | ¥30,201.98 |