CEP-1112 | |
---|---|
DigiKey Part Number | 102-1138-ND |
Manufacturer | |
Manufacturer Product Number | CEP-1112 |
Description | BUZZER PIEZO 10V 24.00MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 11mA 92dB @ 10V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CEP-1112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 30V (Max) | |
Frequency | - | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 92dB @ 10V, 10cm | |
Current - Supply | 11mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥13.18500 | ¥131.85 |
25 | ¥12.19080 | ¥304.77 |
40 | ¥11.46175 | ¥458.47 |
80 | ¥10.76250 | ¥861.00 |
250 | ¥9.97124 | ¥2,492.81 |
500 | ¥9.23794 | ¥4,618.97 |
1,000 | ¥8.81806 | ¥8,818.06 |