NXQ1TXH5/101J

DigiKey Part Number
568-12937-2-ND - Tape & Reel (TR)
568-12937-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NXQ1TXH5/101J
Description
RF XMITTER 110-205KHZ 32VFQFN
Customer Reference
Detailed Description
RF Transmitter 110kHz ~ 205kHz Antenna 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NXQ1TXH5/101J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
110kHz ~ 205kHz
Applications
General Purpose
Modulation or Protocol
-
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
20mA
Data Interface
I2C
Antenna Connector
-
Memory Size
-
Features
-
Voltage - Supply
3.4V ~ 5.25V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.89000¥57.89
10¥44.38300¥443.83
25¥40.37200¥1,009.30
100¥35.48160¥3,548.16
250¥32.90028¥8,225.07
500¥31.23666¥15,618.33
1,000¥29.78964¥29,789.64
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥25.42319¥152,539.14
Manufacturers Standard Package