NXQ1TXH5DB1401UL | |
---|---|
DigiKey Part Number | 568-12925-ND |
Manufacturer | |
Manufacturer Product Number | NXQ1TXH5DB1401UL |
Description | DEMO BOARD NXQ1TXH5 CHARGER |
Customer Reference | |
Detailed Description | NXQ1TXH5 Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | NXQ1TXH5 | |
Primary Attributes | Transmitter | |
Supplied Contents | Board(s) | |
Secondary Attributes | USB Powered | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,746.26000 | ¥2,746.26 |