MAX77950EVKIT# | |
---|---|
DigiKey Part Number | MAX77950EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77950EVKIT# |
Description | EVAL KIT MAX77950 WRLS PWR RCR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77950 Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | MAX77950 | |
Primary Attributes | Receiver | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,194.12000 | ¥1,194.12 |