DC2770A-B-KIT | |
---|---|
DigiKey Part Number | 505-DC2770A-B-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DC2770A-B-KIT |
Description | LTC4124 HIGH POWER 100MA DEMO BO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4125 Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | LTC4125 | |
Primary Attributes | Transmitter | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥869.58000 | ¥869.58 |