453-00045C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ezurio
In Stock: 2,832
Unit Price: ¥165.18000
Datasheet

Parametric Equivalent


Ezurio
In Stock: 498
Unit Price: ¥165.18000
Datasheet

453-00045C

DigiKey Part Number
776-453-00045C-ND
Manufacturer
Manufacturer Product Number
453-00045C
Description
RF TXRX MOD BT WIFI CHIP SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.825GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
453-00045C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
16QAM, 64QAM, 256QAM, 4DPSK, BPSK, CCK, DSSS, DQPSK, GFSK, OFDM, QPSK
Frequency
2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.825GHz
Data Rate
433.3Mbps
Power - Output
18dBm
Sensitivity
-96dBm
Serial Interfaces
GPIO, HCI, PCM, SDIO, SPI, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
CYW4373EUBGT
Memory Size
-
Voltage - Supply
3.2V ~ 4.8V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
68-SMD Module
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥165.18000¥165.18
50¥163.54300¥8,177.15