RS9116W-SB00-B00-B2A

DigiKey Part Number
336-RS9116W-SB00-B00-B2A-ND
Manufacturer
Manufacturer Product Number
RS9116W-SB00-B00-B2A
Description
RF TXRX MOD BT WIFIU.FL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v2.1, Bluetooth v4.0, Bluetooth v4.1, Bluetooth v4.2, Bluetooth v5.0 + EDR Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz, 5GHz
Data Rate
54Mbps
Power - Output
18dBm
Sensitivity
-101dBm
Serial Interfaces
SDIO, SPI, UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
RS9116
Memory Size
4MB Flash, 512kB ROM, 384kB SRAM
Voltage - Supply
1.75V ~ 3.63V
Current - Receiving
10.2mA ~ 48.2mA
Current - Transmitting
8.9mA ~ 285mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
126-VFLGA Module
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,750¥104.37590¥182,657.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.