802.11b/g/n, Bluetooth v2.1, Bluetooth v4.0, Bluetooth v4.1, Bluetooth v4.2, Bluetooth v5.0 + EDR RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,750 : ¥99.57966 Tray | Tray | Active | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v2.1, Bluetooth v4.0, Bluetooth v4.1, Bluetooth v4.2, Bluetooth v5.0 + EDR | CCK, DSSS, OFDM | 2.4GHz, 5GHz | 54Mbps | 18dBm | -101dBm | SDIO, SPI, UART, USB | Antenna Not Included, U.FL | RS9116 | 4MB Flash, 512kB ROM, 384kB SRAM | 1.75V ~ 3.63V | 10.2mA ~ 48.2mA | 8.9mA ~ 285mA | Surface Mount | -40°C ~ 85°C (TA) | 126-VFLGA Module | |||
0 In Stock Check Lead Time | 1,750 : ¥104.37590 Tray | Tray | Active | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v2.1, Bluetooth v4.0, Bluetooth v4.1, Bluetooth v4.2, Bluetooth v5.0 + EDR | CCK, DSSS, OFDM | 2.4GHz, 5GHz | 54Mbps | 18dBm | -101dBm | SDIO, SPI, UART, USB | Antenna Not Included, U.FL | RS9116 | 4MB Flash, 512kB ROM, 384kB SRAM | 1.75V ~ 3.63V | 10.2mA ~ 48.2mA | 8.9mA ~ 285mA | Surface Mount | -40°C ~ 85°C (TA) | 126-VFLGA Module |