BC660KGLAA-I03-SNASA

DigiKey Part Number
2958-BC660KGLAA-I03-SNASATR-ND - Tape & Reel (TR)
2958-BC660KGLAA-I03-SNASACT-ND - Cut Tape (CT)
2958-BC660KGLAA-I03-SNASADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC660KGLAA-I03-SNASA
Description
RF TXRX MODULE CELL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cellular GSM, GPRS, LTE Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BC660KGLAA-I03-SNASA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
158.5kbps
Power - Output
23dBm
Sensitivity
-116dBm
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
QCX212
Memory Size
-
Voltage - Supply
2.2V ~ 4.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
58-SMD Module
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.12000¥107.12
10¥96.91400¥969.14
25¥89.26280¥2,231.57
100¥81.61170¥8,161.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥76.51096¥19,127.74
500¥71.41022¥35,705.11
750¥68.85985¥51,644.89
1,250¥67.83971¥84,799.64
Manufacturers Standard Package