RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,323 In Stock | 1 : ¥15.30000 Cut Tape (CT) 650 : ¥15.30218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 20.5dBm | -104dBm | ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | PCB Trace | ESP32-C3FN4 | 4MB Flash, 384kB ROM, 400kB SRAM | 3V ~ 3.6V | 82mA ~ 84mA | 290mA ~ 350mA | Surface Mount | -40°C ~ 85°C (TA) | 53-SMD Module | |||
4,575 In Stock | 1 : ¥45.23000 Cut Tape (CT) 1,000 : ¥22.59895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.2 | - | 2.4GHz | 2Mbps | 4dBm | -97dBm | ADC, GPIO, I2C, SPI, UART | PCB Trace | nRF52805 | 192kB Flash, 24kB RAM | 1.7V ~ 3.6V | 4.6mA | 4.6mA | Surface Mount | -40°C ~ 85°C | 14-SMD Module | ||
18,122 In Stock | 1 : ¥58.91000 Cut Tape (CT) 2,500 : ¥31.92360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.2 | GFSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 0dBm | -98.6dBm | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | Integrated, Chip | EFR32BG22 | 352kB Flash, 32kB RAM | 1.8V ~ 3.8V | 4.3mA ~ 4.8mA | 4.8mA ~ 10.8mA | Surface Mount | -40°C ~ 85°C (TA) | 31-SMD Module | ||
2,032 In Stock | 1 : ¥58.91000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.2 | GFSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 0dBm | -98.6dBm | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | Integrated, Chip | EFR32BG22 | 352kB Flash, 32kB RAM | 1.8V ~ 3.8V | 4.3mA ~ 4.8mA | 4.8mA ~ 10.8mA | Surface Mount | -40°C ~ 85°C (TA) | 31-SMD Module | ||
3,122 In Stock | 1 : ¥75.24000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.2 | GFSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 6dBm | -106.4dBm | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | Integrated, Chip | EFR32BG22 | 352kB Flash, 32kB RAM | 1.8V ~ 3.8V | 4.2mA ~ 4.8mA | 4.6mA ~ 8.8mA | Surface Mount | -40°C ~ 85°C (TA) | 44-SMD Module | ||
3,411 In Stock | 1 : ¥82.80000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.2 | GFSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 6dBm | -106.4dBm | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | Integrated, Chip | EFR32BG22 | 512kB Flash, 32kB RAM | 1.8V ~ 3.8V | 4.2mA ~ 4.8mA | 4.6mA ~ 8.8mA | Surface Mount | -40°C ~ 105°C (TA) | 44-SMD Module | ||
11,299 In Stock | 1 : ¥85.95000 Cut Tape (CT) 1,000 : ¥48.33622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.2 | GFSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 8dBm | -98.9dBm | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | Integrated, Chip | EFR32BG22 | 512kB Flash, 32kB RAM | 1.8V ~ 3.8V | 4.3mA ~ 4.8mA | 4.8mA ~ 10.8mA | Surface Mount | -40°C ~ 105°C (TA) | 31-SMD Module | ||
6,961 In Stock | 1 : ¥60.10000 Strip | Strip | Active | Not Verified | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 10dBm | -104.5dBm | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | Integrated, Chip | EFR32BG21 | 1MB Flash, 96kB RAM | 1.71V ~ 3.8V | 9.1mA ~ 9.9mA | 16.1mA ~ 34.1mA | Surface Mount | -40°C ~ 125°C (TA) | 31-SMD Module | |||
1,262 In Stock | 1 : ¥96.83000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v4.0 Dual Mode | DPSK, DQPSK, GFSK | 2.4GHz | 3.9Mbps | 10dBm | -93dBm | UART | Integrated, Chip | CC2564 | - | 2.2V ~ 4.8V | 40.5mA ~ 41.2mA | 40.5mA ~ 41.2mA | Surface Mount | -30°C ~ 85°C | 33-SMD Module | ||
1,899 In Stock | 1 : ¥78.55000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | - | 0dBm | -90dBm | I2C, SPI, UART | Integrated, Chip | - | 256kB Flash, 32kB ROM, 24kB SRAM | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -40°C ~ 85°C | Module | ||
1,911 In Stock | 1 : ¥71.92000 Cut Tape (CT) 2,000 : ¥28.43500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth | Bluetooth v5.2, EDGE, Wireless M-Bus, Zigbee® | DSSS, FSK, GFSK, MSK, O-QPSK | 2.36GHz ~ 2.5GHz | 2Mbps | 5dBm | -104dBm | GPIO, I2C, I2S, JTAG, SPI, UART | Integrated Trace | CC2651R3 | 352kB Flash, 32kB RAM | 1.8V ~ 3.8V | 6.8mA | 7.1mA ~ 10mA | Surface Mount | -40°C ~ 105°C (TA) | 59-SMD Module | |||
89 In Stock | 1 : ¥76.26000 Strip | - | Strip | Active | Not Verified | Bluetooth | Bluetooth v5.2 | GFSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 8dBm | -98.9dBm | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | Integrated, Chip | EFR32BG22 | 352kB Flash, 32kB RAM | 1.8V ~ 3.8V | 4.3mA ~ 4.8mA | 4.8mA ~ 10.8mA | Surface Mount | -40°C ~ 85°C (TA) | 31-SMD Module | ||
0 In Stock | Active | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz ~ 2.48GHz | - | 0dBm | -90dBm | I2C, SPI, UART | Integrated, Chip | - | - | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -20°C ~ 70°C | Module |