CC430F6137IRGCT

DigiKey Part Number
296-25823-2-ND - Tape & Reel (TR)
296-25823-1-ND - Cut Tape (CT)
296-25823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC430F6137IRGCT
Description
IC RF TXRX+MCU ISM<1GHZ 64VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC430F6137IRGCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, 2GFSK, ASK, MSK, OOK
Frequency
Data Rate (Max)
500kBaud
Power - Output
13dBm
Sensitivity
-117dBm
Memory Size
32kB Flash, 4kB SRAM
Serial Interfaces
I2C, IrDA, JTAG, SPI, UART
GPIO
44
Voltage - Supply
2V ~ 3.6V
Current - Receiving
15mA ~ 18.5mA
Current - Transmitting
15mA ~ 36mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.21000¥74.21
10¥67.99800¥679.98
25¥61.81800¥1,545.45
100¥55.63630¥5,563.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥50.99992¥12,749.98
500¥46.36356¥23,181.78
750¥44.81809¥33,613.57
1,250¥41.72719¥52,158.99
Manufacturers Standard Package