BLUENRG-355VC | |
---|---|
DigiKey Part Number | 497-BLUENRG-355VCTR-ND - Tape & Reel (TR) 497-BLUENRG-355VCCT-ND - Cut Tape (CT) 497-BLUENRG-355VCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-355VC |
Description | IC RF TXRX+MCU BLE 49WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 49-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-355VC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Memory Size | 256kB Flash, 64kB RAM | |
Serial Interfaces | I2C, I2S, JTAG, PCM, PWM, SPI, USART | |
GPIO | 30 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA | |
Current - Transmitting | 4.3mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-XFBGA, WLCSP | |
Supplier Device Package | 49-WLCSP (3.14x3.14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.96000 | ¥39.96 |
10 | ¥35.70500 | ¥357.05 |
25 | ¥32.13800 | ¥803.45 |
100 | ¥29.28070 | ¥2,928.07 |
250 | ¥26.42384 | ¥6,605.96 |
500 | ¥23.71006 | ¥11,855.03 |
1,000 | ¥19.99648 | ¥19,996.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.99665 | ¥47,491.62 |