ECS-320-7-48B-JTM-TR5 | |
---|---|
DigiKey Part Number | 50-ECS-320-7-48B-JTM-TR5TR-ND - Tape & Reel (TR) 50-ECS-320-7-48B-JTM-TR5CT-ND - Cut Tape (CT) 50-ECS-320-7-48B-JTM-TR5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-7-48B-JTM-TR5 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.90900 | ¥99.09 |
50 | ¥9.68100 | ¥484.05 |
100 | ¥8.29850 | ¥829.85 |
500 | ¥8.06794 | ¥4,033.97 |
1,000 | ¥6.80018 | ¥6,800.18 |
2,500 | ¥6.45442 | ¥16,136.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.10581 | ¥30,529.05 |
10,000 | ¥5.87967 | ¥58,796.70 |