SX1276IMLTRT

DigiKey Part Number
SX1276IMLTRTTR-ND - Tape & Reel (TR)
SX1276IMLTRTCT-ND - Cut Tape (CT)
SX1276IMLTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SX1276IMLTRT
Description
IC RF TXRX 802.15.4 28QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only 802.15.4 LoRa™ 137MHz ~ 1.02GHz 28-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SX1276IMLTRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
802.15.4
Protocol
Modulation
FSK, GFSK, GMSK, MSK, OOK
Frequency
Data Rate (Max)
300kbps
Power - Output
20dBm
Sensitivity
-148dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
6
Voltage - Supply
1.8V ~ 3.7V
Current - Receiving
10.8mA ~ 12mA
Current - Transmitting
20mA ~ 120mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-QFN (6x6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.69000¥85.69
10¥78.58500¥785.85
25¥71.43760¥1,785.94
100¥64.29390¥6,429.39
250¥58.93588¥14,733.97
500¥53.57806¥26,789.03
1,000¥48.22026¥48,220.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥46.43433¥139,302.99
Manufacturers Standard Package