TYETBCSANF-32.000000 | |
---|---|
DigiKey Part Number | 1664-1300-2-ND - Tape & Reel (TR) 1664-1300-1-ND - Cut Tape (CT) 1664-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYETBCSANF-32.000000 |
Description | XTAL OSC TCXO 32.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥23.59500 | ¥235.95 |
50 | ¥22.47520 | ¥1,123.76 |
100 | ¥19.66490 | ¥1,966.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.10324 | ¥9,551.62 |
1,000 | ¥16.29392 | ¥16,293.92 |
2,500 | ¥15.17021 | ¥37,925.53 |
5,000 | ¥14.60835 | ¥73,041.75 |