RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154 In Stock | 1 : ¥12.75000 Cut Tape (CT) 5,000 : ¥12.75182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth 4.2 | 8DPSK, DSSS, DQPSK, OFDM | 2.412GHz ~ 2.484GHz | 150Mbps | 20.5dBm | -97dBm | 448kB ROM, 520kB SRAM | ADC, I2C, I2S, SDIO, SPI, PWM, UART | 34 | 2.3V ~ 3.6V | 95mA ~ 100mA | 130mA ~ 240mA | -40°C ~ 125°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (5x5) | |||
206,810 In Stock | 1 : ¥16.75000 Cut Tape (CT) 4,000 : ¥7.30665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | - | 2.5dBm | -94dBm | 48kB RAM, 144kB ROM | ADC, GPIO, I2C, SPI, UART | 12 | 1.1V ~ 3.3V | 2.2mA | 3.5mA | -40°C ~ 85°C | - | - | Surface Mount | 24-WFQFN, FC | 24-FCGQFN (2.2x3) | ||
20,907 In Stock | 1 : ¥35.03000 Cut Tape (CT) 4,000 : ¥23.80351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | 512kB Flash, 128kB RAM | ADC, I2S, PWM, SPI, UART, USB | 18 | 1.7V ~ 5.5V | 3.4mA ~ 10.7mA | 2.3mA ~ 30.4mA | -40°C ~ 105°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | |||
4,932 In Stock | 1 : ¥49.39000 Cut Tape (CT) 2,500 : ¥24.79509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | DSSS, O-QPSK | 2.4GHz ~ 2.48GHz | 2Mbps | 5dBm | -104dBm | 704kB Flash, 144kB RAM | ADC, GPIO, I2C, I2S, JTAG, SPI, UART | 31 | 1.8V ~ 3.8V | 7.1mA | 7.6mA ~ 9.9mA | -40°C ~ 105°C (TA) | - | - | Surface Mount, Wettable Flank | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
2,994 In Stock | 1 : ¥50.16000 Tray | Tray | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3 | - | 2.4GHz | - | - | - | 1MB Flash, 128kB RAM | ADC, I2C, SPI, UART, USART | - | 1.71V ~ 3.6V | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
2,897 In Stock | 1 : ¥61.89000 Cut Tape (CT) 1,500 : ¥41.91111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | 1MB Flash, 256kB RAM | ADC, I2S, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 2.6mA ~ 7mA | 3.2mA | -40°C ~ 105°C | - | - | Surface Mount | 95-XFBGA, WLCSP | 95-WLCSP (4.39x3.85) | ||
8,148 In Stock | 1 : ¥82.38000 Cut Tape (CT) 1,800 : ¥59.06735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3 | - | 2.4GHz | 32Mbps | 5.5dBm | -96dBm | 320kB Flash, 48kB SRAM | I2C, IrDA, JTAG, SPI, USART | 27 | 1.71V ~ 3.6V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 77-LGA Module | 77-LGA (10x6.5) | ||
13,708 In Stock | 1 : ¥19.87000 Cut Tape (CT) 3,000 : ¥13.46408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 4dBm | -96dBm | - | I2C, UART | 32 | 1.7V ~ 3.6V | 4.6mA | 4.6mA ~ 25mA | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | ||
1,103 In Stock | 1 : ¥38.09000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Zigbee® | - | 2.4GHz | 2Mbps | 6dBm | -100dBm | 512kB Flash, 96kB SRAM | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 30 | 1.71V ~ 3.6V | 4.5mA ~ 9.2mA | 4.5mA ~ 12.7mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
9,279 In Stock | 1 : ¥66.65000 Cut Tape (CT) 2,500 : ¥36.38398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 30 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
14,928 In Stock | 1 : ¥63.87000 Cut Tape (CT) 5,000 : ¥33.23534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 512kB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 72 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-UFBGA, WLCSP | 100-WLCSP (4.4x4.38) | |||
18,650 In Stock | 1 : ¥104.39000 Cut Tape (CT) 2,500 : ¥61.52756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 2.4GHz | 2Mbps | 19dBm | -126.2dBm | 1MB Flash, 256kB RAM | I2C, I2S, SPI, UART, USART | 31 | 1.8V ~ 3.8V | 8.4mA ~ 10.8mA | 8.5mA ~ 35.3mA | -40°C ~ 125°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) |