STM32WB55VEY6TR | |
---|---|
DigiKey Part Number | 497-STM32WB55VEY6TR-ND - Tape & Reel (TR) 497-STM32WB55VEY6TRCT-ND - Cut Tape (CT) 497-STM32WB55VEY6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WB55VEY6TR |
Description | IC RF TXRX+MCU 802.15.4 100WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 100-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB55VEY6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -100dBm | |
Memory Size | 512kB Flash, 256kB SRAM | |
Serial Interfaces | ADC, I2C, SPI, UART, USART, USB | |
GPIO | 72 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 4.5mA ~ 7.9mA | |
Current - Transmitting | 5.2mA ~ 12.7mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-UFBGA, WLCSP | |
Supplier Device Package | 100-WLCSP (4.4x4.38) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.87000 | ¥63.87 |
10 | ¥57.74000 | ¥577.40 |
25 | ¥55.05160 | ¥1,376.29 |
100 | ¥47.80080 | ¥4,780.08 |
250 | ¥45.65208 | ¥11,413.02 |
500 | ¥41.62388 | ¥20,811.94 |
1,000 | ¥36.25310 | ¥36,253.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥33.23534 | ¥166,176.70 |