SPIRIT1QTR

DigiKey Part Number
497-13383-2-ND - Tape & Reel (TR)
497-13383-1-ND - Cut Tape (CT)
497-13383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPIRIT1QTR
Description
IC RF TXRX ISM<1GHZ 20QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 150MHz ~ 174MHz, 300MHz ~ 348MHz, 387MHz ~ 470MHz, 779MHz ~ 956MHz 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SPIRIT1QTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, ASK, GFSK, GMSK, MSK, OOK
Frequency
Data Rate (Max)
500kbps
Power - Output
16dBm
Sensitivity
-118dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
4
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
9.2mA ~ 9.8mA
Current - Transmitting
6mA ~ 54mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.65000¥24.65
10¥22.00100¥220.01
25¥19.79760¥494.94
100¥18.03790¥1,803.79
250¥16.27848¥4,069.62
500¥14.60662¥7,303.31
1,000¥12.31886¥12,318.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥11.70289¥52,663.00
Manufacturers Standard Package