STEVAL-IDS001V4 | |
---|---|
DigiKey Part Number | 497-STEVAL-IDS001V4-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IDS001V4 |
Description | EVAL CARD USB TXRX 868MHZ |
Customer Reference | |
Detailed Description | - SPIRIT1 Transceiver, ISM 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Transceiver, ISM | |
Frequency | 868MHz | |
For Use With/Related Products | SPIRIT1 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥523.38000 | ¥523.38 |