STEVAL-IKR002V3D | |
---|---|
DigiKey Part Number | STEVAL-IKR002V3D-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IKR002V3D |
Description | BOARD DAUGHTER SPIRIT1 433MHZ |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | - SPIRIT1 Transceiver 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 433MHz | |
For Use With/Related Products | SPIRIT1 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥541.95000 | ¥541.95 |