M95640-RMN6TP | |
---|---|
DigiKey Part Number | 497-8698-2-ND - Tape & Reel (TR) 497-8698-1-ND - Cut Tape (CT) 497-8698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-RMN6TP |
Description | IC EEPROM 64KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95640-RMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥4.02300 | ¥40.23 |
25 | ¥3.73400 | ¥93.35 |
50 | ¥3.71240 | ¥185.62 |
100 | ¥3.29710 | ¥329.71 |
250 | ¥3.25504 | ¥813.76 |
500 | ¥3.20592 | ¥1,602.96 |
1,000 | ¥3.12022 | ¥3,120.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.05280 | ¥7,632.00 |
5,000 | ¥2.80491 | ¥14,024.55 |
12,500 | ¥2.75571 | ¥34,446.38 |
25,000 | ¥2.69010 | ¥67,252.50 |