RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
299,344 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.49420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | W-CDMA | Reflective | SPDT | 100MHz ~ 6GHz | 21dB | 0.6dB | 6GHz | 39dBm | - | - | 50Ohm | 2.3V ~ 4.8V | -40°C ~ 85°C | Surface Mount | 12-UFQFN Exposed Pad | 12-QFN (2x2) | ||
21,526 In Stock | 1 : ¥8.67000 Cut Tape (CT) 3,000 : ¥5.78083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SPDT | 10MHz ~ 3GHz | 13dB | 0.5dB | 3GHz, 2GHz | 30.5dBm | 55dBm | Single/Dual Line Control | 50Ohm | 1.8V ~ 3.3V | -40°C ~ 105°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
1,293 In Stock | 1 : ¥49.92000 Cut Tape (CT) 500 : ¥31.24554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | - | SPDT | 0Hz ~ 3GHz | 38dB | 0.5dB | 2.5GHz | 29dBm | 53dBm | - | 50Ohm | 3V ~ 7V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
201 In Stock | 1 : ¥39.08000 Cut Tape (CT) 500 : ¥24.50084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular, ISM, PCS | Absorptive | SPDT | 0Hz ~ 3.5GHz | 40dB | 0.7dB | 3.5GHz | 29dBm | 50dBm (min) | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOPG | ||
8,439 In Stock | 1 : ¥5.75000 Cut Tape (CT) 7,500 : ¥2.07426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | - | SPST | 100MHz ~ 5GHz | 14dB | 0.35dB | 2.69GHz | - | 75dBm | - | 50Ohm | 1.8V ~ 3.6V | -30°C ~ 85°C | Surface Mount | 10-XFQFN | PG-TSNP-10-1 |