SKY13431-374LF | |
---|---|
DigiKey Part Number | 863-1651-2-ND - Tape & Reel (TR) 863-1651-1-ND - Cut Tape (CT) 863-1651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13431-374LF |
Description | IC RF SWITCH SPDT 6GHZ 6DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SPDT 6 GHz 50Ohm 6-DFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13431-374LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiMax, WLAN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 6GHz | |
Isolation | 20dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 5.8GHz | |
P1dB | 36dBm | |
IIP3 | 57dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.72200 | ¥87.22 |
25 | ¥8.28000 | ¥207.00 |
100 | ¥6.80270 | ¥680.27 |
250 | ¥6.35892 | ¥1,589.73 |
500 | ¥5.61930 | ¥2,809.65 |
1,000 | ¥5.20700 | ¥5,207.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.20700 | ¥15,621.00 |