RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,316 In Stock | 1 : ¥40.47000 Cut Tape (CT) 3,000 : ¥14.08802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CATV | Absorptive | SPDT | 0Hz ~ 3GHz | 44dB | 1.2dB | 3GHz | 31dBm | 55dBm | - | 50Ohm | 2.7V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-MLCP (4x4) | ||
319 In Stock | 1 : ¥747.34000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 0Hz ~ 20GHz | 38dB | 2dB | 20GHz | 23dBm | 45dBm (min) | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
854 In Stock | 1 : ¥766.71000 Strip | - | Strip | Active | VSAT | Absorptive | SP4T | 0Hz ~ 20GHz | 40dB | 3dB | 20GHz | 24dBm | 41dBm | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
189 In Stock | 1 : ¥826.06000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 100MHz ~ 30GHz | 65dB | 2dB | 20GHz | 28dBm | 52dBm | - | 50Ohm | 5.5V | -40°C ~ 85°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) | ||
185 In Stock | 1 : ¥857.84000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 0Hz ~ 28GHz | 34dB | 2.4dB | 28GHz | 23dBm | 46dBm | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-SMT (3x3) | ||
57 In Stock | 1 : ¥1,209.71000 Strip | - | Strip | Active | General Purpose | - | SP4T | 100MHz ~ 30GHz | 43dB | 2.6dB | 30GHz | 28dBm | 50dBm | - | 50Ohm | 3.3V | -40°C ~ 85°C (TC) | Surface Mount | 24-VFLGA Exposed Pad | 24-LGA (4x4) | ||
17 In Stock | 1 : ¥472.58000 Strip | - | Strip | Active | General Purpose | Absorptive | SP4T | 100MHz ~ 20GHz | 47dB | 1.2dB | 20GHz | - | 55dB | Single Line Control | - | -3.3V ~ 3.3V | -40°C ~ 105°C | Surface Mount | 24-WFLGA Exposed Pad | 24-LGA (3x3) |