PE4251MLI-Z | |
---|---|
DigiKey Part Number | 1046-1018-2-ND - Tape & Reel (TR) 1046-1018-1-ND - Cut Tape (CT) 1046-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE4251MLI-Z |
Description | IC RF SWITCH SPDT 3GHZ 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | PE4251MLI-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 10MHz ~ 3GHz | |
Isolation | 43dB | |
Insertion Loss | 0.75dB | |
Test Frequency | 3GHz | |
P1dB | 30.5dBm | |
IIP3 | 59dBm | |
Features | DC Blocked, Single/Dual Line Control | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
101 | ¥10.45653 | ¥1,056.11 |
1,000 | ¥8.39495 | ¥8,394.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.39495 | ¥16,789.90 |