LFCG-92+ | |
---|---|
DigiKey Part Number | 3157-LFCG-92+TR-ND - Tape & Reel (TR) 3157-LFCG-92+CT-ND - Cut Tape (CT) 3157-LFCG-92+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-92+ |
Description | LTCC LOW PASS FILTER, DC - 990 M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.4GHz Low Pass Ceramic Filter 50Ohm 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFCG-92+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.4GHz | |
Impedance | 50Ohm | |
Insertion Loss | 0.8dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.03000 | ¥69.03 |
10 | ¥65.76200 | ¥657.62 |
20 | ¥62.63400 | ¥1,252.68 |
50 | ¥60.08380 | ¥3,004.19 |
100 | ¥56.10550 | ¥5,610.55 |
200 | ¥48.65880 | ¥9,731.76 |
500 | ¥43.66046 | ¥21,830.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.51975 | ¥36,519.75 |
2,000 | ¥34.95968 | ¥69,919.36 |