SKY13453-385LF

DigiKey Part Number
863-1602-2-ND - Tape & Reel (TR)
863-1602-1-ND - Cut Tape (CT)
863-1602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13453-385LF
Description
IC RF SWITCH SPDT 6GHZ 6QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Switch IC WLAN SPDT 6 GHz 50Ohm 6-QFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SKY13453-385LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
WLAN
Topology
Reflective
Circuit
SPDT
Frequency Range
10MHz ~ 6GHz
Isolation
27dB
Insertion Loss
0.4dB
Test Frequency
2GHz
P1dB
33dBm
IIP3
57dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.5V ~ 3.5V
Operating Temperature
-30°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
6-XFQFN
Supplier Device Package
6-QFN (1x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.53000¥5.53
10¥4.87100¥48.71
25¥4.57720¥114.43
100¥3.73630¥373.63
250¥3.47052¥867.63
500¥2.95366¥1,476.83
1,000¥2.36291¥2,362.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.14140¥6,424.20
6,000¥1.99372¥11,962.32
15,000¥1.91988¥28,798.20
30,000¥1.84604¥55,381.20
Manufacturers Standard Package