BGS13SN8E6327XTSA1

DigiKey Part Number
BGS13SN8E6327XTSA1TR-ND - Tape & Reel (TR)
BGS13SN8E6327XTSA1CT-ND - Cut Tape (CT)
BGS13SN8E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGS13SN8E6327XTSA1
Description
IC RF SWITCH SP3T 6GHZ TSNP8-1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP3T 50Ohm PG-TSNP-8-1
Datasheet
 Datasheet
EDA/CAD Models
BGS13SN8E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SP3T
Frequency Range
100MHz ~ 6GHz
Isolation
15dB
Insertion Loss
0.65dB
Test Frequency
5.725GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
1.8V ~ 3.4V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-XFQFN
Supplier Device Package
PG-TSNP-8-1
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥1.36779¥20,516.85
30,000¥1.29686¥38,905.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.67000¥36.70
25¥3.42520¥85.63
100¥2.73960¥273.96
250¥2.54404¥636.01
500¥2.15262¥1,076.31
1,000¥1.66339¥1,663.39
2,500¥1.51658¥3,791.45
5,000¥1.41875¥7,093.75
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.42000¥4.42
10¥3.80000¥38.00
25¥3.54680¥88.67
100¥2.83690¥283.69
250¥2.63436¥658.59
500¥2.22902¥1,114.51
1,000¥1.72243¥1,722.43
2,500¥1.57041¥3,926.03
5,000¥1.46911¥7,345.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.