MAX2771ETI+ | |
---|---|
DigiKey Part Number | MAX2771ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2771ETI+ |
Description | RF RX GNSS 1.227/1.575GHZ 28TQFN |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.227GHz, 1.575GHz 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2771ETI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 1.227GHz, 1.575GHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | SPI | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.04000 | ¥91.04 |
10 | ¥83.48700 | ¥834.87 |
60 | ¥75.89833 | ¥4,553.90 |
120 | ¥68.30917 | ¥8,197.10 |
300 | ¥62.61657 | ¥18,784.97 |
540 | ¥56.92411 | ¥30,739.02 |
1,020 | ¥51.23170 | ¥52,256.33 |