DXP.02.A

DigiKey Part Number
931-1496-2-ND - Tape & Reel (TR)
931-1496-1-ND - Cut Tape (CT)
931-1496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXP.02.A
Description
RF DIPLEXER 1.222/1.575GHZ 8SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Diplexer 1.196GHz ~ 1.248GHz / 1.574GHz ~ 1.576GHz 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
1.196GHz ~ 1.248GHz / 1.574GHz ~ 1.576GHz
Low Band Attenuation (min / max dB)
27.00dB / 33.00dB
High Band Attenuation (min / max dB)
20.00dB / 28.00dB
Return Loss (Low Band / High Band)
8.0dB / 13.0dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.89000¥116.89
100¥112.38190¥11,238.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥108.21630¥108,216.30
Manufacturers Standard Package