LTC7810HLXE#PBF | |
---|---|
DigiKey Part Number | 505-LTC7810HLXE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7810HLXE#PBF |
Description | 150V LOW IQ, DUAL, 2-PHASE SYNCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-eLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7810HLXE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 140V | |
Frequency - Switching | 105kHz ~ 780kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-eLQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.29000 | ¥130.29 |
10 | ¥119.70700 | ¥1,197.07 |
25 | ¥114.74360 | ¥2,868.59 |
80 | ¥101.09863 | ¥8,087.89 |
250 | ¥96.13616 | ¥24,034.04 |
500 | ¥89.93398 | ¥44,966.99 |