SOT23-3EV-VREG | |
---|---|
DigiKey Part Number | SOT23-3EV-VREG-ND |
Manufacturer | |
Manufacturer Product Number | SOT23-3EV-VREG |
Description | BOARD EVAL VOLT REG SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SOT-23-3 Package 1 - Single Channels per IC Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Type | - | |
Board Type | Partially Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SOT-23-3 Package | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥391.80000 | ¥1,175.40 |