SST505 SOT-23 3L | |
---|---|
DigiKey Part Number | 4004-SST505SOT-233LTR-ND - Tape & Reel (TR) 4004-SST505SOT-233LCT-ND - Cut Tape (CT) 4004-SST505SOT-233LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST505 SOT-23 3L |
Description | DIODE CUR REG 350MW SOT23-3 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Limiting (Max) | 900mV | |
Power - Max | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.57000 | ¥61.57 |
10 | ¥52.77300 | ¥527.73 |
100 | ¥43.97990 | ¥4,397.99 |
500 | ¥38.80610 | ¥19,403.05 |
1,000 | ¥34.92549 | ¥34,925.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥34.40808 | ¥103,224.24 |