CMJD0500 TR | |
---|---|
DigiKey Part Number | 1514-CMJD0500TR-ND - Tape & Reel (TR) 1514-CMJD0500TRCT-ND - Cut Tape (CT) 1514-CMJD0500TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJD0500 TR |
Description | 100V,.515MA SURFACE MOUNT DIODE- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 630µA | |
Voltage - Limiting (Max) | 1.1V | |
Power - Max | 780mW | |
Applications | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | DFN123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.86000 | ¥42.86 |
10 | ¥35.97500 | ¥359.75 |
100 | ¥29.10460 | ¥2,910.46 |
500 | ¥25.87074 | ¥12,935.37 |
1,000 | ¥22.15186 | ¥22,151.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.01140 | ¥60,034.20 |