CMJDH180 TR | |
---|---|
DigiKey Part Number | 1514-CMJDH180TR-ND - Tape & Reel (TR) 1514-CMJDH180TRCT-ND - Cut Tape (CT) 1514-CMJDH180TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJDH180 TR |
Description | 50V,18MA SURFACE MOUNT DIODE-CUR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 50V | |
Regulator Current (Max) | 20mA | |
Voltage - Limiting (Max) | 4.6V | |
Power - Max | 580mW | |
Applications | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | DFN123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥25.29400 | ¥252.94 |
100 | ¥20.45970 | ¥2,045.97 |
500 | ¥20.01140 | ¥10,005.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.01140 | ¥60,034.20 |