RXM-433-LR

DigiKey Part Number
RXM-433-LR-ND
Manufacturer
Manufacturer Product Number
RXM-433-LR
Description
RF RECEIVER ASK/OOK 433MHZ
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LR RF Receiver ASK, OOK 433MHz -112dBm 10kbps Castellation
Datasheet
 Datasheet
EDA/CAD Models
RXM-433-LR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Tube
Part Status
Active
Frequency
433MHz
Sensitivity
-112dBm
Data Rate (Max)
10kbps
Modulation or Protocol
ASK, OOK
Applications
Home/Industrial Automation, Lighting, Remote Control, RKE, Security
Current - Receiving
5.2mA
Data Interface
Serial
Memory Size
-
Antenna Connector
Castellation
Features
Long Range
Voltage - Supply
2.1V ~ 3.6V
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Supplier Device Package
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.43000¥143.43
250¥136.44728¥34,111.82
500¥129.38668¥64,693.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.