EVAL-433-LR | |
---|---|
DigiKey Part Number | EVAL-433-LR-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-433-LR |
Description | KIT BASIC EVAL 433MHZ LR SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LR LR Series RF Modules - 433MHz Transmitter, Receiver 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 433MHz | |
For Use With/Related Products | LR Series RF Modules - 433MHz | |
Supplied Contents | Board(s), Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥853.18000 | ¥853.18 |