MDEV-868-PRC | |
---|---|
DigiKey Part Number | MDEV-868-PRC-ND |
Manufacturer | |
Manufacturer Product Number | MDEV-868-PRC |
Description | HUMPRC MASTER DEVELOPMENT SYSTEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HumPRC™ HUM-868-PRC Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 868MHz | |
For Use With/Related Products | HUM-868-PRC | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥874.61000 | ¥874.61 |