BZX384B15-G3-08 | |
---|---|
DigiKey Part Number | BZX384B15-G3-08GITR-ND - Tape & Reel (TR) BZX384B15-G3-08GICT-ND - Cut Tape (CT) BZX384B15-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B15-G3-08 |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.84700 | ¥18.47 |
100 | ¥0.90140 | ¥90.14 |
500 | ¥0.75166 | ¥375.83 |
1,000 | ¥0.52221 | ¥522.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45262 | ¥1,357.86 |
6,000 | ¥0.41985 | ¥2,519.10 |
9,000 | ¥0.34817 | ¥3,133.53 |
30,000 | ¥0.34202 | ¥10,260.60 |
75,000 | ¥0.30720 | ¥23,040.00 |
150,000 | ¥0.26624 | ¥39,936.00 |