RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥163.79000 Bulk | - | Bulk | Active | 1.598GHz ~ 1.575GHz, 1.605GHz | -165dBm | 9.6kbps | Galileo, GLONASS, GNSS, GPS | GPS | - | I2C, UART | - | On-Board, Patch | - | 3V ~ 4.3V | -40°C ~ 85°C | - | - | Surface Mount | 20-SMD Module | - | ||
1,816 In Stock | 1 : ¥167.15000 Cut Tape (CT) 1,000 : ¥105.87101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.575GHz | -165dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | 29mA | UART | - | On-Board, Trace | - | 2.8V ~ 4.3V | -40°C ~ 85°C | - | - | Surface Mount | Module | Module | |||
11,556 In Stock | 1 : ¥172.41000 Cut Tape (CT) 500 : ¥72.65726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | -164dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | GPS Receiver | - | I2C, UART | - | Not Included | - | 1.8V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 18-SMD Module | - | |||
1,152 In Stock | 1 : ¥178.53000 Cut Tape (CT) 500 : ¥97.59430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 1.575GHz | -166dBm | - | GLONASS, GNSS, GPS | General Purpose | - | I2C, UART | - | Not Included | - | 1.65V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 18-SMD Module | - | |||
416 In Stock | 1 : ¥172.08000 Tray | - | Tray | Active | 1.561GHz, 1.575GHz | -163dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | GPS | - | I2C, UART | - | Not Included | - | 2.97V ~ 3.63V | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-SMD Module | - | ||
466 In Stock | 1 : ¥59.52000 Cut Tape (CT) 1,000 : ¥59.55244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.561GHz, 1.575GHz, 1.602GHz | -165dBm | 460.8kbps | BeiDou, Galileo, GLONASS, GNSS, GPS | Fleet Management, Location, Navigation, Tracking | 39mA | - | - | Not Included | - | 2.8V ~ 4.3V | -40°C ~ 85°C | - | - | Surface Mount | 24-SMD Module | - | |||
13 In Stock | 1 : ¥2,109.43000 Box | Box | Active | - | - | - | Galileo, GLONASS, GNSS, GPS | - | - | I2C, UART | - | - | - | 3.25V ~ 3.45V | -40°C ~ 85°C | - | - | Chassis Mount | Module | - | |||
0 In Stock | 1 : ¥5,359.93000 Box | Box | Obsolete | - | - | 921.6kbps | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | - | SPI, UART | - | On-Board, Patch | - | - | - | - | - | - | Module | - | |||
0 In Stock Check Lead Time | 1 : ¥41.95000 Cut Tape (CT) 50 : ¥33.68000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | -162dBm | 256kbps | GLONASS, GNSS, GPS | GPS/GNSS Receiver | - | UART | - | Not Included | - | 2.7V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 18-SMD Module | Module |