RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
37,574 In Stock | 1 : ¥8.76000 Cut Tape (CT) 4,000 : ¥3.31548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.3dB | 2.3 GHz ~ 2.8 GHz | Isolation (Min) 17dB, 19dB Return Loss | 0.079" L x 0.050" W (2.00mm x 1.27mm) | 0805 (2012 Metric) | |||
6,280 In Stock | 1 : ¥19.62000 Cut Tape (CT) 1,000 : ¥7.44793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6dB | 0 Hz ~ 20 GHz | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0603 (1608 Metric) | |||
5,110 In Stock | 1 : ¥64.01000 Cut Tape (CT) 4,000 : ¥23.25937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.2dB | 4.8 GHz ~ 7.2 GHz | Isolation (Min) 12dB, 13dB Return Loss, 7° Imbalance (Max) | 0.06" L x 0.03" W x 0.02" H (1.6mm x 0.8mm x 0.6mm) | 6-SMD, No Lead | ||
2,208 In Stock | 1 : ¥121.23000 Cut Tape (CT) 1,000 : ¥65.59547 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8dB | 1.8 GHz ~ 12.5 GHz | Isolation (Min) 14dB, 1.6 VSWR (Typ), 10° Imbalance (Max) | 0.157" L x 0.157" W x 0.039" H (4.00mm x 4.00mm x 1.00mm) | 24-VFQFN Exposed Pad | ||
2,234 In Stock | 1 : ¥229.62000 Cut Tape (CT) 1,000 : ¥152.61486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.8dB | 20 MHz ~ 2 GHz | Isolation (Min) 15dB, 5° Imbalance (Max) | 0.310" L x 0.220" W x 0.112" H (7.87mm x 5.58mm x 2.84mm) | 6-SMD, Flat Leads | ||
398 In Stock | 1 : ¥334.78000 Cut Tape (CT) 500 : ¥222.69922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12.5dB | 0 Hz ~ 6 GHz | Isolation (Typ) 7dB, 1.65 VSWR (Max), 14° Imbalance (Max) | 0.500" L x 0.500" W x 0.200" H (12.70mm x 12.70mm x 5.08mm) | 16-SMD, No Lead | ||
1 In Stock | 1 : ¥1,160.76000 Bulk | - | Bulk | Active | 1dB | 0 Hz ~ 18 GHz | Isolation (Typ) 7dB, 10° Imbalance (Max) | 1.000" L x 0.750" W x 0.610" H (25.40mm x 19.05mm x 15.49mm) | Module, SMA Connectors | ||
4 In Stock | 1 : ¥106.69000 Bulk | Bulk | Active | 6dB | 0 Hz ~ 10 GHz | - | 0.197" L x 0.098" W (5.00mm x 2.50mm) | - |