RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
6,487 In Stock | 1 : ¥19.62000 Cut Tape (CT) 1,000 : ¥7.44793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6dB | 0 Hz ~ 20 GHz | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0603 (1608 Metric) | |||
896 In Stock | 1 : ¥263.54000 Bulk | - | Bulk | Active | 0.7dB | 6 GHz ~ 18 GHz | Isolation (Typ) 20dB, 20dB Return Loss, 3° Imbalance (Max) | 0.185" L x 0.160" W x 0.020" H (4.70mm x 4.06mm x 0.51mm) | Module | ||
161 In Stock | 1 : ¥934.71000 Bulk | - | Bulk | Active | 1dB | 6 GHz ~ 18 GHz | Isolation (Min) 14dB, 14dB Return Loss, 3° Imbalance (Max) | 0.300" L x 0.250" W x 0.020" H (7.62mm x 6.35mm x 0.51mm) | Module | ||
8 In Stock | 1 : ¥338.09000 Bulk | - | Bulk | Active | 1.2dB | 6 GHz ~ 18 GHz | Isolation (Typ) 25dB, 15dB Return Loss, 3° Imbalance (Max) | 0.185" L x 0.160" W x 0.020" H (4.70mm x 4.06mm x 0.51mm) | Module |