RF Filters

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Frequency
1.2GHz1.232GHz Center1.5675GHz Center2.45GHz Center5.2GHz Center5.57GHz Center5.787GHz Center5.7875GHz Center5.8GHz Center
Bandwidth
70MHz95MHz100MHz125MHz136MHz160MHz1.1GHz
Filter Type
Band PassLow Pass
Ripple
0.5dB0.8dB1dB1.2dB1.3dB1.5dB2.5dB
Insertion Loss
1dB1.1dB1.3dB1.5dB2.1dB2.5dB2.8dB3dB4dB
Mounting Type
Free Hanging (In-Line)Surface Mount
Package / Case
2-SMD, No LeadInline, RP-SMA Connection, F and MInline, SMA Connection, F and M
Size / Dimension
0.337" L x 0.130" W (8.56mm x 3.30mm)0.339" L x 0.134" W (8.60mm x 3.40mm)0.339" L x 0.154" W (8.60mm x 3.90mm)0.343" L x 0.157" W (8.70mm x 4.00mm)0.343" L x 0.165" W (8.70mm x 4.20mm)0.378" L x 0.339" W (9.60mm x 8.60mm)0.394" Dia x 1.378" L (10.00mm x 35.00mm)0.394" Dia x 1.535" L (10.00mm x 39.00mm)0.413" L x 0.207" W (10.50mm x 5.25mm)
Height (Max)
0.122" (3.10mm)0.124" (3.15mm)0.126" (3.20mm)0.146" (3.70mm)0.165" (4.20mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Bandwidth
Filter Type
Ripple
Insertion Loss
Mounting Type
Package / Case
Size / Dimension
Height (Max)
BPF.24.01
BPF.24.01
RF FILT BAND PASS 2.45GHZ INLINE
Taoglas Limited
1,286
In Stock
1 : ¥220.85000
Tray
Tray
Active
2.45GHz Center
100MHz
Band Pass
0.8dB
1.3dB
Free Hanging (In-Line)
Inline, RP-SMA Connection, F and M
0.394" Dia x 1.378" L (10.00mm x 35.00mm)
-
DBP.1232.P.A.50
DBP.1232.P.A.50
RF FILTER BANDPASS 1.232GHZ 2SMD
Taoglas Limited
1,309
In Stock
1 : ¥35.02000
Cut Tape (CT)
1,000 : ¥27.03274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.232GHz Center
136MHz
Band Pass
1dB
1.5dB
Surface Mount
2-SMD, No Lead
0.413" L x 0.207" W (10.50mm x 5.25mm)
0.146" (3.70mm)
DBP.5787.O.A.50
DBP.5787.O.A.50
RF FILT BAND PASS 5.7875GHZ 2SMD
Taoglas Limited
651
In Stock
1 : ¥38.93000
Cut Tape (CT)
1,000 : ¥33.91850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.7875GHz Center
125MHz
Band Pass
1.2dB
3dB
Surface Mount
2-SMD, No Lead
0.337" L x 0.130" W (8.56mm x 3.30mm)
0.124" (3.15mm)
DBP.5200.X.A.50
DBP.5200.X.A.50
RF FILTER BAND PASS 5.2GHZ 2SMD
Taoglas Limited
601
In Stock
1 : ¥38.93000
Cut Tape (CT)
1,000 : ¥33.91850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.2GHz Center
100MHz
Band Pass
1.2dB
2.8dB
Surface Mount
2-SMD, No Lead
0.339" L x 0.154" W (8.60mm x 3.90mm)
0.122" (3.10mm)
DBP.1567.S.A.50
DBP.1567.S.A.50
RF FILT BAND PASS 1.5675GHZ 2SMD
Taoglas Limited
1,932
In Stock
1 : ¥58.32000
Cut Tape (CT)
1,000 : ¥35.87369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.5675GHz Center
95MHz
Band Pass
0.5dB
1dB
Surface Mount
2-SMD, No Lead
0.378" L x 0.339" W (9.60mm x 8.60mm)
0.165" (4.20mm)
DBP.5200.X.A.60
DBP.5200.X.A.60
RF FILTER BAND PASS 5.2GHZ 2SMD
Taoglas Limited
1,000
In Stock
1 : ¥38.93000
Cut Tape (CT)
1,000 : ¥33.91850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.2GHz Center
100MHz
Band Pass
1.3dB
2.5dB
Surface Mount
2-SMD, No Lead
0.343" L x 0.157" W (8.70mm x 4.00mm)
0.126" (3.20mm)
DBP.5570.Q.A.50
DBP.5570.Q.A.50
RF FILTER BAND PASS 5.57GHZ 2SMD
Taoglas Limited
930
In Stock
1 : ¥38.93000
Cut Tape (CT)
1,000 : ¥33.91850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.57GHz Center
160MHz
Band Pass
1.2dB
3dB
Surface Mount
2-SMD, No Lead
0.339" L x 0.134" W (8.60mm x 3.40mm)
0.124" (3.15mm)
DBP.5570.N.A.60
DBP.5570.N.A.60
RF FILTER BAND PASS 5.57GHZ 2SMD
Taoglas Limited
914
In Stock
1 : ¥38.93000
Cut Tape (CT)
1,000 : ¥33.91850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.57GHz Center
160MHz
Band Pass
2.5dB
4dB
Surface Mount
2-SMD, No Lead
0.343" L x 0.165" W (8.70mm x 4.20mm)
0.126" (3.20mm)
DBP.5787.O.A.60
DBP.5787.O.A.60
RF FILTER BANDPASS 5.787GHZ 2SMD
Taoglas Limited
860
In Stock
1 : ¥38.93000
Cut Tape (CT)
1,000 : ¥33.91850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.787GHz Center
125MHz
Band Pass
1dB
2.5dB
Surface Mount
2-SMD, No Lead
0.343" L x 0.157" W (8.70mm x 4.00mm)
0.126" (3.20mm)
BPF.58.01
BPF.58.01
RF FILTER BANDPASS 5.8GHZ INLINE
Taoglas Limited
91
In Stock
1 : ¥219.83000
Tray
Tray
Active
5.8GHz Center
70MHz
Band Pass
1.5dB
2.1dB
Free Hanging (In-Line)
Inline, SMA Connection, F and M
0.394" Dia x 1.378" L (10.00mm x 35.00mm)
-
LPF.12.01
LPF.12.01
RF FILTER LOW PASS 1.2GHZ INLINE
Taoglas Limited
43
In Stock
1 : ¥267.35000
Tray
Tray
Active
1.2GHz
1.1GHz
Low Pass
1dB
1.1dB
Free Hanging (In-Line)
Inline, SMA Connection, F and M
0.394" Dia x 1.535" L (10.00mm x 39.00mm)
-
Showing
of 11

RF Filters


Radio frequency filter products provide a frequency-dependent level of signal attenuation, and are distinguished from similar products by their intended use in radio-related applications. They are commonly used to limit the amount of interference caused by strong signals outside a frequency range of interest. Component-level products designed to be incorporated into an electronic assembly as well as modular, connectorized products for lab & test equipment use are both included.