DBP.5200.X.A.60 | |
---|---|
DigiKey Part Number | 931-DBP.5200.X.A.60TR-ND - Tape & Reel (TR) 931-DBP.5200.X.A.60CT-ND - Cut Tape (CT) 931-DBP.5200.X.A.60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBP.5200.X.A.60 |
Description | RF FILTER BAND PASS 5.2GHZ 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.2GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.5dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.2GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | 1.3dB | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.343" L x 0.157" W (8.70mm x 4.00mm) | |
Height (Max) | 0.126" (3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.93000 | ¥38.93 |
100 | ¥36.72360 | ¥3,672.36 |
500 | ¥35.95870 | ¥17,979.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.91850 | ¥33,918.50 |